| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176337-0 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 18 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176337-0 |
4-2176337-0
Specifications
Detailed Description
Enhance circuit performance with the CRGCQ 0402 18K 1% General Purpose Resistor. This compact surface mount component, with a power rating of .0625 W and a resistance of 18 KΩ, ensures reliable operation in various electronic applications. Utilizing thick film technology, it guarantees precision and stability, while its solder termination enables easy installation. With a tolerance of 1% and a rated voltage of 50 V, this resistor is a versatile choice for maintaining signal integrity and voltage regulation. Meeting industry standards for quality and performance, it is an essential component in any electronic design. Elevate your projects with the Surface Mount Resistors from our range of passive components.

