| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176337-1 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 22 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176337-1 |
4-2176337-1
Specifications
Detailed Description
Easily incorporate dependable resistance into your electronic projects with our CRGCQ 0402 22K 1% surface mount resistor. Designed for general purpose use, this compact component boasts a power rating of .0625 W and a rated voltage of 50 V, ensuring reliable performance. With a precision tolerance of 1% and thick film element construction, it offers consistent and accurate resistance. Measuring just 1 x .5 x .35 mm, it's ideal for space-constrained applications. Featuring solder termination for secure attachment, this RoHS-compliant resistor is a must-have for your surface mount assembly needs. Trust in its quality to enhance the functionality of your circuit designs.

