| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176337-4 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 39 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176337-4 |
4-2176337-4
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 0402 general purpose resistor. Measuring just 1 x .5 x .35 mm, this compact surface mount component boasts a resistance of 39 KΩ with a tight tolerance of 1%, ensuring precise functionality. Operating at a rated voltage of 50 V and power rating of .0625 W, it's ideal for various electronic applications. Crafted with thick film technology and featuring solder terminations, it guarantees reliable connectivity. RoHS compliant and offering easy surface mount installation, this resistor is a must-have for your projects.

