| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176337-5 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 47 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176337-5 |
4-2176337-5
Specifications
Detailed Description
Enhance your electronic projects with our CRGCQ 0402 resistor, designed for high-performance applications. With a resistance of 47 KΩ and a power rating of .0625 W, this surface mount component guarantees reliable operation at a rated voltage of 50 V. Its compact 0402 size and solder termination make it easy to integrate onto your PCB. Crafted with thick film technology, it ensures precision and stability, with a tolerance of 1%. RoHS compliant, it meets environmental standards without compromising on quality. Trust in our General Purpose Resistor for seamless circuitry in a wide range of devices.

