| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176337-7 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 68 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176337-7 |
4-2176337-7
Specifications
Detailed Description
Enhance your circuitry with this CRGCQ 0402 68K 1% Surface Mount Resistor. Measuring at a compact 1 x 0.5 x 0.35 mm, this general purpose resistor boasts a power rating of 0.0625 W and a tolerance of 1%. Its thick film element ensures reliable performance, while the solder termination type makes it easy to install. With a resistance of 68 KΩ and a rated voltage of 50 V, this component is suitable for a wide range of applications. Upgrade your electronics with this high-quality Surface Mount Resistor for optimal performance and precision.

