| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176337-8 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 82 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176337-8 |
4-2176337-8
Specifications
Detailed Description
Enhance your electronic projects with our CRGCQ 0402 82K 1% Surface Mount Resistor. This high-quality component, with a power rating of .0625 W and a resistance of 82 KΩ, is designed for precision performance. With a compact size of 1 x .5 x .35 mm and a termination type of Solder, it is easy to integrate onto your PCB. Operating at a rated voltage of 50 V, it ensures reliable functionality. RoHS compliance guarantees environmentally friendly manufacturing. Perfect for a wide range of applications, this General Purpose Resistor, featuring Thick Film technology, offers a tolerance of 1% for accurate signal processing. Take your projects to the next level with this essential component.

