| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176338-1 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 4.7 MΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176338-1 |
4-2176338-1
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 0402 4M7 5% General Purpose Resistor. This compact surface mount component, measuring just 1 x 0.5 x 0.35 mm, offers a high resistance of 4.7 MΩ and a power rating of 0.0625 W, making it ideal for a wide range of applications. With a tolerance of 5% and a rated voltage of 50 V, this thick film resistor ensures reliable and precise operation. Featuring solder termination and ROHS compliance, it is easy to install and environmentally friendly. Trust in the quality and performance of our Surface Mount Resistors for your electronic projects.

