| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176338-2 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 6.8 MΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176338-2 |
4-2176338-2
Specifications
Detailed Description
Enhance your electronic circuitry with this compact and efficient CRGCQ 0402 6M8 5% General Purpose Resistor. With a resistance rating of 6.8 MΩ and a power rating of .0625 W, this Surface Mount component is ideal for various applications, ensuring reliable performance. Its Thick Film element type and Solder termination type make for easy installation, while its small dimensions of 1 x .5 x .35 mm save valuable space on your PCB. Rated for 50 V, it can handle a range of voltages with precision. Trust in this Surface Mount Resistor for dependable and consistent operation in your projects.

