| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176338-3 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 10 MΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176338-3 |
4-2176338-3
Specifications
Detailed Description
Enhance your circuitry with the CRGCQ 0402 10M 5% General Purpose Resistor. This compact yet powerful surface mount component features a thick film element, ensuring reliable performance in a wide range of applications. With a resistance of 10 MΩ and a tolerance of 5%, it offers precise and stable operation. Rated for up to 50 V, this resistor can handle demanding voltage levels with ease. Its solder termination type and surface mount design make installation a breeze. RoHS compliant, it meets stringent environmental standards. Trust in the quality and efficiency of this essential component for your electronic projects.

