| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176339-1 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 22 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176339-1 |
4-2176339-1
Specifications
Detailed Description
Enhance your electronic projects with our CRGCQ 0603 22K 1% Surface Mount Resistor. This compact and durable component, measuring 1.6 x .8 x .45 mm, is designed for general purpose applications. With a power rating of .1 W and a rated voltage of 75 V, it offers reliable performance in various circuit configurations. The thick film element ensures precision and stability, with a tolerance of 1%. Featuring solder termination for easy installation, it is RoHS compliant, making it an environmentally friendly choice. Upgrade your project with this high-quality resistor, perfect for use in any surface mount setup.

