| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176339-2 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 27 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176339-2 |
4-2176339-2
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGCQ 0603, a high-performing 27KΩ resistor designed for precision applications. With a power rating of .1 W and a tolerance of 1%, this surface-mount resistor ensures reliable and accurate performance. Its compact 0603 size and solder termination make it easy to integrate, while its thick film element guarantees durability. Rated for a maximum voltage of 75 V, it is suitable for a wide range of electronic devices. Trust in its quality and efficiency for your next project.

