| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176339-3 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 33 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176339-3 |
4-2176339-3
Specifications
Detailed Description
Enhance your circuit with the CRGCQ 0603 33K 1% Surface Mount Resistor. This compact component, with a power rating of .1 W, offers reliable performance in a wide range of applications. Featuring a resistance of 33 KΩ and a rated voltage of 75 V, it ensures stable operation even in demanding environments. The solder termination type and surface mount mounting style make installation a breeze. With dimensions of 1.6 x .8 x .45 mm, it fits seamlessly into your design. Crafted with thick film technology and a tolerance of 1%, this resistor guarantees precision and accuracy in signal processing. Whether you're a professional electronics engineer or a hobbyist, this general-purpose resistor is a must-have for your projects. Please note that it is not RoHS compliant. Elevate your circuitry with the unparalleled performance of this Surface Mount Resistor.

