| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176339-4 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 39 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176339-4 |
4-2176339-4
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 0603 surface mount resistor. Designed for precision, it features a resistance of 39 KΩ with a tolerance of 1%. With a power rating of .1 W and a maximum voltage of 75 V, it ensures reliable operation in a variety of applications. The compact 0603 size and surface mount termination make for easy installation, while its thin film element construction guarantees durability. RoHS compliant for environmental responsibility, this general-purpose resistor is a versatile component for your electronics projects.

