| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176339-5 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 47 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176339-5 |
4-2176339-5
Specifications
Detailed Description
Enhance your electronic circuitry with our CRGCQ 0603 resistor, a reliable component designed for precision performance. This 1% tolerance, 47 KΩ thick film resistor is ideal for general purpose applications, offering a power rating of .1 W and a rated voltage of 75 V. With surface mount termination, it ensures easy installation onto PCBs. Measuring just 1.6 x .8 x .45 mm, it's compact yet efficient, making it perfect for space-constrained designs. Trust in its durability and quality for seamless integration into your projects. Please note, this product is not ROHS compliant. Elevate your electronic assemblies with this essential surface mount resistor.

