| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176339-7 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 68 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176339-7 |
4-2176339-7
Specifications
Detailed Description
Enhance your circuit performance with our CRGCQ 0603 68K 1% surface mount resistor. Measuring just 1.6 x .8 x .45 mm, this compact yet powerful component offers a resistance of 68 KΩ and a rated voltage of 75 V, making it ideal for a wide range of applications. With a power rating of .1 W and thick film element type, it ensures reliable and efficient operation. Featuring solder termination and RoHS compliance, it's easy to integrate into your designs while meeting environmental standards. Trust in this general-purpose resistor for consistent and precise performance in your electronic projects.

