| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176339-8 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 82 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176339-8 |
4-2176339-8
Specifications
Detailed Description
Enhance your electronic projects with this high-quality CRGCQ 0603 resistor. With a resistance of 82 KΩ and a tolerance of 1%, it ensures precise performance. The compact 0603 size and surface mount design make it easy to integrate into your circuit board. Rated for up to 75 V, with a power rating of .1 W, it offers reliable operation. This general purpose resistor, featuring thick film technology, guarantees durability and stability. Trust in its two solder terminations for secure connectivity. Crafted for efficiency, it's the perfect choice for a wide range of applications. Rest assured, it meets all necessary RoHS compliance standards. Elevate your projects with this essential component.

