| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176340-2 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 6.8 MΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176340-2 |
4-2176340-2
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 0603 General Purpose Resistor. This compact 0603-sized component boasts a power rating of 0.1 W and a resistance of 6.8 MΩ with a tight tolerance of 5%. Operating at a rated voltage of 75 V, it ensures reliable functionality in various electronic applications. Designed for easy surface mount installation, it features solder termination and measures 1.6 x 0.8 x 0.45 mm in size. Crafted with thick film technology, it guarantees durability and precision in signal control. Perfect for demanding environments, this resistor is a vital component for efficient circuitry.

