| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176341-0 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 18 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176341-0 |
4-2176341-0
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 0805 resistor. Measuring just 2 x 1.25 x .55 mm, this surface-mount component offers a power rating of .125 W, making it suitable for various applications. With a resistance of 18 KΩ and a tolerance of 1%, it ensures precise and reliable operation. The thick film element technology guarantees efficiency, while the solder termination type simplifies installation. Rated for up to 150 V, it meets industry standards for quality and performance. Trust in this general-purpose resistor for your electronic design needs.

