| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176341-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 22 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176341-1 |
4-2176341-1
Specifications
Detailed Description
Enhance circuit performance with this CRGCQ 0805 general purpose resistor. With a resistance of 22 KΩ and a tolerance of 1%, it ensures accurate signal processing. Operating at a power rating of .125 W and a rated voltage of 150 V, it offers reliable performance in various applications. The surface mount design with solder termination makes for easy installation, while its compact dimensions of 2 x 1.25 x .55 mm save valuable board space. Crafted with thick film technology, it guarantees durability and stability. Compliant with RoHS regulations, it's also environmentally friendly. Ideal for use in a wide range of electronic devices, this resistor is a must-have component for any engineering project.

