CRGCQ0805F27K

Heilind Number:AMP4-2176341-2
Manufacturer:TE Connectivity
Manufacturer Number:CRGCQ0805F27K
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 0805 27K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity CRGCQ0805F27K
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:27 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176341-2

Detailed Description

Enhance your circuitry with precision and reliability using this CRGCQ 0805 27K 1% surface mount resistor. With a power rating of .125W and a rated voltage of 150V, this general purpose resistor is perfect for a wide range of electronic applications. The thick film element ensures durability, while the solder termination type guarantees a secure connection. Measuring 2 x 1.25 x .55 mm, it fits seamlessly onto your PCB. With a resistance of 27KΩ and a tolerance of 1%, you can trust in its accuracy. This RoHS-compliant component is a must-have for any electronics enthusiast or professional.