| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176341-3 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 33 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176341-3 |
4-2176341-3
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 0805 surface mount resistor. This compact component, measuring 2 x 1.25 x .55 mm, offers a resistance of 33 KΩ with a tight 1% tolerance. Operating at a power rating of .125 W and a rated voltage of 150 V, it ensures reliable performance in various applications. Crafted with thick film technology, it guarantees durability and efficiency. With solder termination and RoHS compliance, it's easy to integrate into your design while meeting environmental standards. Perfect for general purpose use, this resistor is a essential component for any electronics project.

