| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176341-4 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 39 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176341-4 |
4-2176341-4
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 0805 39K 1% Surface Mount Resistor. Boasting a power rating of .125 W and a rated voltage of 150 V, this reliable component ensures stable operation in various electronic applications. The thick film element, featuring a precision tolerance of 1%, guarantees accurate resistance of 39 KΩ. With solder termination and a compact 0805 size, it's easily integrated onto PCBs. Measuring just 2 x 1.25 x .55 mm, this general-purpose resistor is perfect for space-constrained designs. Trust in its quality for efficient and dependable performance.

