| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176341-6 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 56 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176341-6 |
4-2176341-6
Specifications
Detailed Description
Enhance your electronic projects with the CRGCQ 0805 56K 1% resistor. This compact surface mount component, with dimensions of 2 x 1.25 x .55 mm, offers reliable performance with a power rating of .125 W and a resistance value of 56 KΩ. Designed for a rated voltage of 150 V, it ensures stable operation in various circuit applications. With a tolerance of 1% and thick film element type, this general purpose resistor guarantees precision and durability. The solder termination type and RoHS compliance further add to its convenience and environmental sustainability, making it an essential choice for your projects.

