| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176341-7 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 68 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176341-7 |
4-2176341-7
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 0805 chip resistor, featuring a precise 68 KΩ resistance with a 1% tolerance. This compact surface mount component is designed for general purpose applications, with a power rating of .125 W and a rated voltage of 150 V. Its solder termination ensures secure installation, while its small 2 x 1.25 x .55 mm dimensions offer space-saving convenience. Crafted with thick film technology, this resistor guarantees reliable operation in various electronic systems. Trust in its quality construction for optimal performance and durability.

