| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176341-8 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 82 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176341-8 |
4-2176341-8
Specifications
Detailed Description
Experience precise and reliable performance with our CRGCQ 0805 82K 1% surface mount resistor. This compact component, with a power rating of .125 W, offers a resistance of 82 KΩ and a rated voltage of 150 V, making it ideal for a wide range of applications. Featuring a thick film element and solder termination, it ensures efficient signal processing and easy installation. With a compact size of 2 x 1.25 x .55 mm, it is perfect for space-constrained designs. Trust in its high-quality construction and 1% tolerance for accurate and consistent results. Made with RoHS-compliant materials, it meets environmental standards without compromising on performance. Upgrade your electronic projects with this essential general-purpose resistor.

