| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176341-9 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 100 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176341-9 |
4-2176341-9
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 0805 resistor, an essential component for precision engineering. This compact 0805 size resistor, with a power rating of .125 W, offers reliable performance in a surface mount design. Featuring a resistance value of 100 KΩ with a tight tolerance of 1%, it ensures accurate signal control in various electronic applications. With a rated voltage of 150 V, it guarantees stable operation even in demanding environments. The thick film element construction and solder termination type provide durability and easy installation. Measuring 2 x 1.25 x .55 mm, this general-purpose resistor is RoHS compliant, meeting environmental standards without compromising on quality. Trust in its performance for your next project.

