| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176342-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 4.7 MΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176342-1 |
4-2176342-1
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 0805 4M7 5% General Purpose Resistor. This compact Surface Mount component, with a power rating of .125 W and a resistance of 4.7 MΩ, is designed for reliable operation in a variety of electronic applications. With a rated voltage of 150 V, it ensures stable performance under varying operating conditions. The Thick Film element and solder termination guarantee durability and ease of installation. Measuring just 2 x 1.25 x .55 mm, it is ideal for space-constrained designs. Trust in this RoHS compliant product for quality and sustainability in your projects.

