| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176342-2 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 6.8 MΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176342-2 |
4-2176342-2
Specifications
Detailed Description
Enhance your circuitry with this CRGCQ 0805 6M8 5% General Purpose Resistor. Measuring at a compact 2 x 1.25 x .55 mm, it offers a power rating of .125 W and a resistance of 6.8 MΩ, ensuring reliable performance. With a rated voltage of 150 V and surface mount mounting style, it's suitable for a wide range of applications. This thick film resistor features solder termination and complies with RoHS standards, making it both efficient and environmentally friendly. Upgrade your electronic projects with this high-quality component.

