| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176343-0 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 18 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176343-0 |
4-2176343-0
Specifications
Detailed Description
Enhance your electronic projects with the CRGCQ 1206 General Purpose Resistor. With a resistance of 18 KΩ and a tolerance of 1%, this surface mount resistor ensures precise and reliable performance. Its compact 1206 size and .25 W power rating make it suitable for a wide range of applications. Featuring a thick film element and solder termination, it is easy to install on your PCB. With a rated voltage of 200 V, it offers robust protection. RoHS compliant and measuring 3.1 x 1.55 x .55 mm, it is an essential component for any electronic enthusiast or professional.

