| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176343-1 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 22 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176343-1 |
4-2176343-1
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 1206 22K 1% resistor, meticulously crafted for precision and reliability. This compact surface mount component, measuring 3.1 x 1.55 x .55 mm, offers a power rating of .25 W and a resistance of 22 KΩ, ideal for a wide range of applications. With a rated voltage of 200 V and tolerance of 1%, it ensures stable operation in diverse electronic systems. Featuring a thick film element and solder termination, this general-purpose resistor guarantees efficient signal control and durability. Trust in its quality for seamless integration in your projects.

