| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176343-2 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 27 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176343-2 |
4-2176343-2
Specifications
Detailed Description
Enhance your electronic projects with the precision and reliability of our CRGCQ 1206 27K 1% General Purpose Resistor. This compact surface mount component, with a power rating of .25 W and a resistance of 27 KΩ, is designed for optimal performance in a variety of applications. With a rated voltage of 200 V and a tolerance of 1%, it ensures consistent and accurate operation. The thick film element construction guarantees durability, while the solder termination type facilitates easy installation. Measuring 3.1 x 1.55 x .55 mm, it is suitable for space-constrained designs. RoHS compliant and meticulously engineered, this resistor is a must-have for any electronics enthusiast or professional.

