| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176343-5 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 47 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176343-5 |
4-2176343-5
Specifications
Detailed Description
Enhance your electronic projects with our CRGCQ 1206 47K 1% Surface Mount Resistor. This high-quality component boasts a power rating of .25W, making it suitable for a wide range of applications. With a resistance of 47 KΩ and a rated voltage of 200V, it ensures reliable performance. The compact 1206 size and solder termination type facilitate easy installation on PCBs. Crafted with thick film technology, it guarantees precision and stability, with a tight tolerance of 1%. RoHS compliant and designed for general purpose use, this resistor is a must-have for any electronics enthusiast or professional. Upgrade your circuits with the finest in Surface Mount Resistors.

