| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176343-8 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 82 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176343-8 |
4-2176343-8
Specifications
Detailed Description
Enhance your electronic projects with the CRGCQ 1206 82K 1% Surface Mount Resistor. This high-quality component offers a resistance of 82 KΩ, a power rating of .25 W, and a rated voltage of 200 V, making it ideal for a wide range of applications. With a compact 1206 size and solder termination, it's easy to integrate into your circuit designs. Crafted with thick film technology, it ensures reliable performance and accuracy. RoHS compliant and featuring a tolerance of 1%, this resistor meets international standards for environmental sustainability and quality. Upgrade your electronic setups with the CRGCQ 1206 82K 1% for efficient and precise operation.

