| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176344-1 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 4.7 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176344-1 |
4-2176344-1
Specifications
Detailed Description
Enhance your circuitry with our CRGCQ 1206 resistors, designed for precise performance in a compact 3.1 x 1.55 x .55 mm package. With a resistance rating of 4.7 MΩ and tolerance of 5%, these general-purpose components ensure reliable operation. Featuring a power rating of .25 W and a maximum voltage of 200 V, they are suitable for various applications. The surface-mount design and solder termination make installation a breeze, while the thick film element guarantees durability. Trust in our high-quality surface-mount resistors for seamless integration into your electronic projects.

