| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176344-3 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 10 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176344-3 |
4-2176344-3
Specifications
Detailed Description
Enhance circuit performance with this CRGCQ 1206 general purpose resistor. Featuring a thick film element, it boasts a resistance of 10 MΩ with a tolerance of 5%, ensuring reliable operation. Its compact 1206 size and surface mount design make it easy to integrate into various electronic applications. With a power rating of .25 W and a rated voltage of 200 V, it offers efficient performance. RoHS compliant, it aligns with environmental standards. Trust this surface mount resistor for precision and durability in your projects.

