| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176345-0 |
| Size Code: | 1210 |
| Tolerance: | 1% |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Resistance: | 18 KΩ |
| Element Type: | Thick Film |
| Power Rating: | .5 W |
| Product Type: | General Purpose Resistor |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176345-0 |
4-2176345-0
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 1210 18K 1% General Purpose Resistor. This compact SMD component features a thick film element for reliable operation, and with a power rating of 0.5W and a resistance of 18 KΩ, it's suitable for a wide range of applications. Designed for surface mount installation, it ensures easy integration onto PCBs. With a tolerance of 1% and a rated voltage of 200V, it guarantees precise and stable performance. RoHS compliant, it meets environmental standards, making it a sustainable choice for your projects. Trust in the quality of our Surface Mount Resistors to optimize your electronic designs.

