| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176345-1 |
| Size Code: | 1210 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 22 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176345-1 |
4-2176345-1
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 1210 22K 1% Surface Mount Resistor, designed for precision and reliability. This general-purpose resistor, featuring a thick film element, offers a resistance of 22 KΩ with a power rating of 0.5 W and a rated voltage of 200 V. With solder termination and compact 1210 size, it is ideal for space-constrained applications. Meeting stringent quality standards, it ensures consistent performance in diverse electronic setups. Explore our Surface Mount Resistors for dependable solutions in chip resistor technology.

