| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176345-2 |
| Size Code: | 1210 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 27 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176345-2 |
4-2176345-2
Specifications
Detailed Description
Enhance your circuitry with this high-quality CRGCQ 1210 resistor, meticulously crafted for superior performance. With a resistance of 27 KΩ and a tolerance of 1%, it ensures precise and reliable operation. The thick film element and .5 W power rating guarantee durability, while the surface mount design with solder termination offers easy installation. Measuring at 3.1 x 2.6 x .55 mm, it's perfect for compact applications. Trust in its 200 V rated voltage and general-purpose functionality for seamless integration into your electronic projects. Non-RoHS compliant. Elevate your resistor game with this essential component.

