| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176345-3 |
| Size Code: | 1210 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 33 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176345-3 |
4-2176345-3
Specifications
Detailed Description
Enhance your electronic projects with our CRGCQ 1210 33K 1% General Purpose Resistor. This high-quality component, with a power rating of .5W and rated voltage of 200V, ensures reliable performance. Its compact 1210 size and surface mount termination make it easy to incorporate onto PCBs. Featuring a resistance of 33 KΩ with a tight 1% tolerance, it guarantees precision in circuit design. Crafted with thick film technology, this resistor is durable and efficient, ideal for a wide range of applications. Trust in its performance for your next project.

