| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176345-5 |
| Size Code: | 1210 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 47 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176345-5 |
4-2176345-5
Specifications
Detailed Description
Enhance your electronic circuits with our CRGCQ 1210 resistor, meticulously crafted for optimal performance. This compact surface-mount component boasts a precision tolerance of 1%, ensuring accurate resistance of 47 KΩ. With a power rating of .5 W and a rated voltage of 200 V, it offers reliable operation in a variety of applications. The solder termination type and sleek dimensions of 3.1 x 2.6 x .55 mm make it easy to integrate seamlessly onto your PCB. Crafted with thick film technology, it guarantees consistent and stable performance. Our General Purpose Resistor is a must-have for any design project, meeting the highest quality standards for your peace of mind.

