| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176345-8 |
| Size Code: | 1210 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 82 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176345-8 |
4-2176345-8
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 1210 82K 1% resistor. Designed for surface mount applications, this compact yet powerful component boasts a resistance of 82 KΩ and a rated voltage of 200 V, making it ideal for a wide range of electronic devices. With a power rating of .5 W and tolerance of 1%, it ensures precise and reliable operation. The thick film element technology guarantees durability, while the solder termination type simplifies installation. RoHS compliant and measuring just 3.1 x 2.6 x .55 mm, it's the perfect choice for space-constrained projects. Trust in our General Purpose Resistor to meet your performance needs seamlessly.

