| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176345-9 |
| Size Code: | 1210 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 100 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176345-9 |
4-2176345-9
Specifications
Detailed Description
Enhance the performance of your electronic circuits with this CRGCQ 1210 resistor. Designed for precision, it boasts a resistance of 100 KΩ with a tight tolerance of 1%. Its compact 1210 size and surface mount termination make it easy to integrate into your PCB layout. Operating at a power rating of .5 W and a rated voltage of 200 V, it ensures reliable and efficient operation. Perfect for general purpose applications, this thick film resistor is RoHS compliant, meeting environmental standards. Upgrade your designs with this essential component.

