| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176346-0 |
| Size Code: | 1210 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 3.3 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176346-0 |
4-2176346-0
Specifications
Detailed Description
Enhance circuit performance with this CRGCQ 1210 3M3 5% surface mount resistor. Measuring at a compact 3.1 x 2.6 x .55 mm, this general purpose component delivers a power rating of .5 W and a resistance of 3.3 MΩ, suitable for a variety of electronic applications. With a tolerance of 5% and a rated voltage of 200 V, it ensures reliable operation. Featuring thick film technology and solder termination, it guarantees robust connectivity. Compliant with RoHS standards, it is an environmentally conscious choice. Ideal for use in chip resistor setups, it offers high performance in a compact package.

