| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176346-1 |
| Size Code: | 1210 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 4.7 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176346-1 |
4-2176346-1
Specifications
Detailed Description
Enhance your circuitry with the CRGCQ 1210 4M7 5%, a high-quality surface mount resistor designed for general purpose use. With a power rating of .5W and a resistance of 4.7 MΩ, this component ensures reliable performance in various electronic applications. Featuring a compact size of 3.1 x 2.6 x .55 mm, it is perfect for space-constrained designs. The thick film element and solder termination guarantee durability and ease of installation. Rated for up to 200V, it provides ample protection in demanding environments. Trust in this RoHS-compliant resistor for efficient and effective signal processing in your projects.

