| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176346-3 |
| Size Code: | 1210 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 10 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176346-3 |
4-2176346-3
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 1210 surface mount resistor, a compact and reliable component designed for general purpose applications. With a resistance of 10 MΩ and a tolerance of 5%, this thick film resistor ensures stable and accurate operation in a variety of electronic devices. Rated for a power of .5 W and a voltage of 200 V, it offers robust performance in demanding environments. Featuring solder termination and a surface mount design, it is easy to install on PCBs. Compact in size, with dimensions of 3.1 x 2.6 x .55 mm, it saves valuable board space. Trust in its quality and durability for your next project.

