| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176347-0 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 18 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176347-0 |
4-2176347-0
Specifications
Detailed Description
Enhance your electronic projects with the CRGCQ 2010 18K 1% Surface Mount Resistor. This high-quality component boasts a power rating of .75 W and a resistance of 18 KΩ, ensuring reliable performance in a variety of applications. With a rated voltage of 200 V and thick film element type, it's perfect for general purpose use. The compact 5 x 2.5 x .55 mm dimensions and surface mount mounting style make it easy to integrate into your designs. Trust in its precision with a tolerance of 1% and solder termination type. Compliant with RoHS regulations, this resistor is not only efficient but also environmentally friendly. Upgrade your circuits with this essential component.

