| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176347-1 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 22 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176347-1 |
4-2176347-1
Specifications
Detailed Description
Enhance the performance of your electronic circuits with our CRGCQ 2010 22K 1% resistor. Designed for optimal functionality, this surface mount resistor boasts a power rating of .75 W and a resistance of 22 KΩ, making it suitable for a wide range of applications. With a rated voltage of 200 V and a tolerance of 1%, you can rely on its precision and durability. The compact 2010 size and solder termination type ensure easy installation, while its compliance with RoHS regulations reflects our commitment to environmental responsibility. Trust in the quality and versatility of our general purpose thick film resistor for your electronic projects.

