| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176347-2 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 27 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176347-2 |
4-2176347-2
Specifications
Detailed Description
Enhance your circuitry with the CRGCQ 2010 27K 1% Thick Film General Purpose Resistor. This high-quality component boasts a power rating of .75W and a resistance of 27 KΩ, ensuring reliable performance in a variety of applications. With a rated voltage of 200V, it delivers stable operation even in demanding environments. Its surface mount design and solder termination make installation a breeze, while its compact dimensions of 5 x 2.5 x .55mm save valuable board space. Trust in its 1% tolerance for precise and accurate resistance values. Whether you're a hobbyist or a professional, this resistor is a must-have for your electronic projects.

