| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176347-9 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 100 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176347-9 |
4-2176347-9
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGCQ 2010 100K 1% Surface Mount Resistor. This general purpose resistor, featuring a thick film element, offers reliable performance with a power rating of .75 W and a resistance of 100 KΩ. With a rated voltage of 200 V, it ensures stable operation in various applications. The solder termination type and surface mount mounting style make it easy to integrate into your designs. Measuring 5 x 2.5 x .55 mm in dimensions, this resistor is compact yet robust. Trust in its 1% tolerance for accurate signal processing. This product is not RoHS compliant. Elevate your projects with the quality and efficiency of this essential component.

