| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176348-1 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 4.7 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176348-1 |
4-2176348-1
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 2010 4M7 5% resistor. Designed for general purpose use, this surface mount component offers a resistance of 4.7 MΩ and a power rating of .75 W, making it ideal for various electronic applications. With a tolerance of 5% and a rated voltage of 200 V, it ensures reliable and accurate operation. The compact 2010 size and solder termination make installation seamless, while its thick film element guarantees durability. RoHS compliance further underscores its quality and environmental responsibility. Upgrade your designs with the precision and efficiency of our surface mount resistor.

